Reference Only

FC0402H1000FST1

High Frequency/RF Resistors .

Manufacturer:

Mfr Part:
FC0402H1000FST1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesFC
Resistance100 Ohms
Power Rating50 mW (1/20 W)
Tolerance1 %
Temperature Coefficient50 PPM / C
Frequency40 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating30 V
Length1 mm
Width0.6 mm
Height0.38 mm
ApplicationLow Noise Amplifiers
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Package / Case0402 (1005 metric)
Product TypeThin Film Resistors
SubcategoryResistors
Termination StyleSMD/SMT
TypeHigh Frequency Surface Mount Chip Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.98$980.00
$0.92$4,600.00
$0.91$9,100.00
Need more?
Contact Us
Available Regional Inventory
2,000 available now at ttieurope.com