FC0402E1000DTWS Vishay / Thin Film

FC0402E1000DTWS

High Frequency/RF Resistors .

Manufacturer:

Mfr Part:
FC0402E1000DTWS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
Resistance100 Ohms
Power Rating50 mW (1/20 W)
Tolerance0.5 %
Temperature Coefficient25 PPM / C
Frequency40 GHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating30 V
Length1.06 mm
Width0.559 mm
Height0.381 mm
Case Code - in0402
Termination StyleSMD/SMT
ApplicationHigh Frequency
Case Code - mm1005
Mounting StylePCB Mount
Package / Case0402 (1005 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
TypeHigh Frequency Thin Film Chip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.93$693.00
$5.99$1,497.50
$5.77$2,885.00
$5.38$5,380.00
Need more?
Contact Us