Reference Only

F340Y231030KFI2B0

Safety Capacitors MKP F340Y2 10nF 10 305Vac.

Manufacturer:

Mfr Part:
F340Y231030KFI2B0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance10 nF
Safety RatingY2
Voltage Rating AC305 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Voltage Rating DC1 kVDC
Length17.5 mm
Width5 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleLong Lead
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height11 mm
SeriesF340Y2
Lead Diameter0.6 mm
Product TypeSafety Capacitors
TypeTHB Grade IIIB Class Y2 Interference Suppression Film Capacitor

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.311$311.00
$0.297$742.50
$0.291$1,455.00
$0.269$2,690.00
Need more?
Contact Us