Reference Only

F340X144748KKP2T0

Safety Capacitors MKP F340X1 470nF 10 480Vac.

Manufacturer:

Mfr Part:
F340X144748KKP2T0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance0.47 uF
Voltage Rating AC480 VAC
Termination StyleRadial
Lead Spacing27.5 mm (1.083 in)
Voltage Rating DC800 VDC
Length32 mm
Width15 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height25 mm
SeriesF340X1
PackagingTray
Lead Diameter0.8 mm
Life1000 Hour
Product TypeSafety Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 95 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.43$325.85
$3.36$1,915.20
$3.10$6,479.00
Need more?