Reference Only

F339MX244731MIP2T0

Safety Capacitors 0.47uF 20% 310V.

Manufacturer:

Mfr Part:
F339MX244731MIP2T0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance0.47 uF
Safety RatingX2
Voltage Rating AC310 VAC
Termination StyleRadial
Lead Spacing22.5 mm (0.886 in)
Voltage Rating DC630 VDC
Length26 mm
Width7 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
Height16.5 mm
SeriesF339MX2
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.72$344.00
$1.59$954.00
$1.51$1,510.00
$1.43$2,860.00
$1.40$7,000.00
Need more?