Reference Only

F339MX242231MFM2B0

Safety Capacitors 310volts 0.22uF 20%.

Manufacturer:

Mfr Part:
F339MX242231MFM2B0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance0.22 uF
Safety RatingX2
Voltage Rating AC310 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Voltage Rating DC630 VDC
Length17.5 mm
Width12 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
Height6 mm
SeriesF339MX2
PackagingBulk
Lead Diameter0.6 mm
Life1000 Hour
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeInterference Suppression Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$1,010.00
Need more?