Reference Only

F331K29Y5RN6UJ5R

Ceramic Disc Capacitors .

Manufacturer:

Mfr Part:
F331K29Y5RN6UJ5R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance330 pF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricY5R
Lead Spacing5 mm (0.197 in)
Diameter7.5 mm
ProductCeramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 125 C
SeriesF
PackagingAmmo Pack
Lead Diameter0.6 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCeramic Disc Capacitors Class 2, Low Loss 500 VDC, 1 kVDC, 2 kVDC and 3 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.076$760.00
Need more?