F221K29Y5RP63K7R Vishay / BC Components

F221K29Y5RP63K7R

Ceramic Disc Capacitors .

Manufacturer:

Mfr Part:
F221K29Y5RP63K7R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance220 pF
Voltage Rating DC2 kVDC
Termination StyleRadial
DielectricY5R
Lead Spacing5 mm (0.197 in)
Diameter7.5 mm
ProductCeramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 125 C
SeriesF
PackagingBulk
ApplicationSMPS
ClassClass 2
Dissipation Factor DF0.2
Lead Diameter0.6 mm
Length4 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.073$730.00
Need more?
Contact Us