Reference Only
F221K20Y5RL6TJ5R
Safety Capacitors .
Datasheet
F221K20Y5RL6TJ5R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Safety Capacitors | |
| Capacitance | 220 pF | |
| Termination Style | Radial | |
| Lead Spacing | 5 mm (0.197 in) | |
| Voltage Rating DC | 500 VDC | |
| Product | Safety Radial Leaded Ceramic Disc Capacitors | |
| Dielectric | Y5R | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | F | |
| Packaging | Reel | |
| Diameter | 5 mm | |
| Lead Diameter | 0.6 mm | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | Ceramic Disc Capacitors Class 2, Low Loss 500 VDC, 1 kVDC, 2 kVDC and 3 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.073 | $730.00 | |
| $0.072 | $1,728.00 |
Need more?