Reference Only

F1778310K2DCB0

Safety Capacitors 0.01uF 310V 10%.

Manufacturer:

Mfr Part:
F1778310K2DCB0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance0.01 uF
Voltage Rating AC310 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
Voltage Rating DC630 VDC
Length12.8 mm
Width3.8 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Height8.8 mm
SeriesF1778
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeSuppression AC Capacitor (MKP)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.427$640.50
$0.425$1,912.50
$0.41$9,840.00
Need more?