Reference Only

F17735182000

Safety Capacitors .

Manufacturer:

Mfr Part:
F17735182000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance1.8 uF
Voltage Rating AC253 VAC
Termination StyleAxial
Voltage Rating DC630 VDC
Length41.5 mm
ProductSafety Film Capacitors
DielectricPolyester
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesF1773
Diameter19.5 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAxial Leaded Metallized Polyester

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.96$2,980.00
$5.95$5,950.00
$5.67$11,340.00
Need more?
Contact Us