Reference Only

F17724683230

Safety Capacitors 0.68 uF X2.

Manufacturer:

Mfr Part:
F17724683230

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance680 nF
Voltage Rating AC300 VAC
Termination StyleRadial
Lead Spacing27.5 mm (1.083 in)
Voltage Rating DC800 VDC
Length31.3 mm
Width23.3 mm
ProductSafety Film Capacitors
DielectricPolyester
Tolerance20 %
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Height13 mm
SeriesF1772-3 300 V-X2
PackagingBulk
Lead Diameter0.8 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC-Capacitors, Suppression Capacitors Class X2 AC 300 V (MKT)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.23$807.50
$3.14$1,570.00
$2.89$5,780.00
Need more?
Contact Us