Reference Only

F17723334000

Safety Capacitors .

Manufacturer:

Mfr Part:
F17723334000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance33 nF
Voltage Rating AC440 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Voltage Rating DC1 kVDC
Length17.8 mm
Width14.3 mm
ProductSafety Film Capacitors
DielectricPolyester
Tolerance10 %
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Height8.3 mm
SeriesF1772
PackagingReel
Lead Diameter0.8 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC-Capacitors, Suppression Capacitors Class X2 AC 440 V (MKT)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.67$801.00
$2.64$2,376.00
$2.56$4,608.00
Need more?