Reference Only

F17723222015

Safety Capacitors .

Manufacturer:

Mfr Part:
F17723222015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance22 nF
Voltage Rating AC310 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Voltage Rating DC630 VDC
Length17.5 mm
Width11 mm
ProductSafety Film Capacitors
DielectricPolyester
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height5 mm
SeriesF1772
PackagingBulk
Lead Diameter0.8 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC-Capacitors, Suppression Capacitors Class X2 AC 275 V (MKT)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,250 / Multiples: 1,250)
Quantity Unit PriceExt. Price
$1.36$1,700.00
$1.25$3,125.00
$1.21$6,050.00
Need more?
Contact Us
Available Regional Inventory
1,250 available now at ttieurope.com