Reference Only

F17102471003

Safety Capacitors .

Manufacturer:

Mfr Part:
F17102471003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance4700 pF
Voltage Rating AC250 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Length17.8 mm
Width10.3 mm
ProductSafety Film Capacitors
DielectricPolyester
Tolerance20 %
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
Height5.3 mm
SeriesF1710
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC Capacitors, Suppression Capacitors, Class Y2 (MKT)

Export and Environmental Classification

AttributeDescription
HTS8532250070
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 750 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.91$682.50
$0.77$4,042.50
$0.77$8,085.00
Need more?
Contact Us