ESH3CHE3/59T Vishay Semiconductors

ESH3CHE3/59T

Obsolete
Rectifiers 150V 3.0A 25ns Glass Passivated

Manufacturer:

Mfr Part:
ESH3CHE3/59T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSMC
Vr - Reverse Voltage150 V
If - Forward Current3 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage900 mV
Max Surge Current125 A
Ir - Reverse Current5 uA
Recovery Time55 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesESH3
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?