Reference Only

ESH3C-E3/9AT

Rectifiers 150V 3.0A 25ns Glass Passivated.

Manufacturer:

Mfr Part:
ESH3C-E3/9AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSMC
Vr - Reverse Voltage150 V
If - Forward Current3 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage900 mV
Max Surge Current125 A
Ir - Reverse Current5 uA
Recovery Time55 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesESH3
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.348$1,218.00
$0.333$2,331.00
$0.327$3,433.50
Need more?
Contact Us