Reference Only

ES1A-E3/1T

Obsolete
Rectifiers RECOMMENDED ALT ES1A

Manufacturer:

Mfr Part:
ES1A-E3/1T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AC
Vr - Reverse Voltage50 V
If - Forward Current1 A
TypeUltra Fast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage920 mV
Max Surge Current30 A
Ir - Reverse Current5 uA
Recovery Time15 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesES1A
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?