Reference Only
EP2B442M100BZS
New Product
Tantalum Capacitors - Wet .
Datasheet
EP2B442M100BZS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 4.4 mF | |
| Voltage Rating DC | 100 VDC | |
| Termination Style | Radial | |
| Length | 35.56 mm | |
| Mfr Case Code | B Case | |
| Tolerance | 20 % | |
| ESR | 0.03 Ohms | |
| Width | 35.56 mm | |
| Height | 11.43 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | Tantalum Capacitors | |
| Packaging | Tray | |
| Leakage Current | 150 uA | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---