Reference Only

EP2B272M125CZSB

Tantalum Capacitors - Wet 2700uF 125V B Case 20%

Manufacturer:

Mfr Part:
EP2B272M125CZSB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance2.7 mF
Voltage Rating DC125 VDC
Termination StyleScrew
Length1.4 mm
Mfr Case CodeB Case
Tolerance20 %
ESR45 mOhms
Width1.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductTantalum Capacitors
SeriesEP Series
PackagingBulk
Leakage Current150 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?