Reference Only

EP2B223K050BZS

Tantalum Capacitors - Wet 22KuF 50V B Case 10%

Manufacturer:

Mfr Part:
EP2B223K050BZS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance22 mF
Voltage Rating DC50 VDC
Termination StyleScrew
Length1.4 mm
Mfr Case CodeB Case
Tolerance10 %
ESR25 mOhms
Width1.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductTantalum Capacitors
SeriesEP Series
PackagingBulk
Leakage Current250 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?