Reference Only

EP2B173M050BZS

New Product
Tantalum Capacitors - Wet .

Manufacturer:

Mfr Part:
EP2B173M050BZS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance17000 uF
Voltage Rating DC50 VDC
Termination StyleRadial
Length35.56 mm
Mfr Case CodeB Case
Tolerance20 %
ESR0.025 Ohms
Width35.56 mm
Height11.43 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingTray
Leakage Current200 uA
Product TypeTantalum Capacitors
ProductTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$852.77$852.77
Need more?
Contact Us