Reference Only

EGF1C-E3/5CA

Rectifiers 150 Volt 1.0A 50ns Glass Passivated.

Manufacturer:

Mfr Part:
EGF1C-E3/5CA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214BA
Vr - Reverse Voltage150 V
If - Forward Current1 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1 V
Max Surge Current30 A
Ir - Reverse Current5 uA
Recovery Time50 ns
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesEGF
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7c-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,500 / Multiples: 6,500)
Quantity Unit PriceExt. Price
$0.387$2,515.50
$0.38$4,940.00
$0.362$7,059.00
Need more?
Contact Us