EGF1C/5CA Vishay Semiconductors

EGF1C/5CA

Obsolete
Rectifiers 150 Volt 1.0A 50ns Glass Passivated

Manufacturer:

Mfr Part:
EGF1C/5CA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214BA
Vr - Reverse Voltage150 V
If - Forward Current1 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1 V
Max Surge Current30 A
Ir - Reverse Current5 uA
Recovery Time50 ns
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesEGF
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?