Reference Only
EDGF0600R9800KXB00
Obsolete
Wirewound Resistors - Chassis Mount 600watts .98ohms 10%
Datasheet
EDGF0600R9800KXB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | EDGF | |
| Resistance | 980 mOhms | |
| Power Rating | 600 W | |
| Tolerance | 10 % | |
| Termination Style | Screw | |
| Length | 311 mm | |
| Packaging | Bulk | |
| Resistance | 980 mOhms | |
| Power Rating | 600 W | |
| Tolerance | 10 % | |
| Termination Style | Screw | |
| Length | 311 mm | |
| Series | EDGF | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?