Reference Only

ECS78PBA103

New Product
Precision Potentiometers .

Manufacturer:

Mfr Part:
ECS78PBA103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPrecision Potentiometers
SeriesECS
Termination StyleSolder Turret
TypePrecision Rotative Transducer
Mounting StyleServo Mount
Linearity1 %, 2 %
OrientationVertical
Number of Turns1 Turn
Number of Gangs1 Gang
Resistance10 kOhms
Shaft Diameter6.35 mm
Shaft Length12.9 mm
Element TypeConductive Plastic
Shaft TypeRound / Plain
Tolerance20 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Power Rating300 mW
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
HTS8533310000
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 20)
Quantity Unit PriceExt. Price
$36.18$3,618.00
Need more?