
EBT156-6A1W
Standard Card Edge Connectors EBT156-6A1W.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Standard Card Edge Connectors | |
| Product | Without Flanges | |
| Number of Positions | 6 Position | |
| Pitch | 3.96 mm | |
| Board Thickness | 1.37 mm to 1.78 mm | |
| Mounting Style | Through Hole | |
| Contact Plating | Tin | |
| Series | EBT156 | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Housing Material | Phenolic | |
| Insulation Resistance | 5 GOhms | |
| Packaging | Bulk | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Voltage Rating | 1.8 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 127 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.42 | $561.34 | |
| $3.87 | $967.50 | |
| $3.75 | $1,875.00 | |
| $3.20 | $3,200.00 | |
| $2.98 | $7,450.00 |
Need more?