Reference Only

EBT156-22A2X

Standard Card Edge Connectors EBT156-22A2XT02.

Manufacturer:

Mfr Part:
EBT156-22A2X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryStandard Card Edge Connectors
ProductWith Flanges
Number of Positions22 Position
Pitch3.96 mm
Contact PlatingGold
SeriesEBT156
PackagingBulk
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 33 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.13$499.29
$14.91$745.50
$13.16$1,316.00
$12.28$3,070.00
$12.02$6,010.00
$11.41$11,410.00
Need more?
Contact Us