Reference Only

EB83-S0D1040W

Obsolete
Standard Card Edge Connectors EB83-D10SGFWT02

Manufacturer:

Mfr Part:
EB83-S0D1040W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryStandard Card Edge Connectors
ProductWithout Flanges
Number of Positions10 Position
Pitch3.96 mm
Contact PlatingGold
SeriesEB8
PackagingBulk
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?