Reference Only
EB65-P0K4430X
Standard Card Edge Connectors EB65-PK44GXT02.
Datasheet
EB65-P0K4430X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Standard Card Edge Connectors | |
| Product | With Flanges | |
| Number of Positions | 44 Position | |
| Pitch | 3.17 mm | |
| Contact Plating | Gold | |
| Series | EB6 | |
| Packaging | Bulk | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.92 | $512.28 | |
| $49.50 | $495.00 | |
| $47.59 | $1,189.75 | |
| $46.00 | $2,300.00 | |
| $43.47 | $4,347.00 | |
| $43.46 | $10,865.00 |
Need more?