EB63-S1R0660W Vishay / Dale

EB63-S1R0660W

Obsolete
Standard Card Edge Connectors EB63-1R6SGWT02

Manufacturer:

Mfr Part:
EB63-S1R0660W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryStandard Card Edge Connectors
ProductWithout Flanges
Number of Positions12 Position
Pitch3.17 mm
Contact PlatingGold
SeriesEB6
Current Rating3 A
PackagingBulk
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?