Reference Only

EB63-S0C2860W

Standard Card Edge Connectors EB63-C28SGWT02.

Manufacturer:

Mfr Part:
EB63-S0C2860W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryStandard Card Edge Connectors
ProductWithout Flanges
Number of Positions28 Position
Pitch3.17 mm
Contact PlatingGold
SeriesEB6
Contact MaterialPhosphor Bronze
Housing MaterialPolyester
PackagingBulk
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.45$235.60
$25.03$250.30
$23.90$597.50
$21.35$1,067.50
Need more?