Reference Only
EB41-S0C5060W
Obsolete
Standard Card Edge Connectors EB41-C50SGWT02
Datasheet
EB41-S0C5060W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Standard Card Edge Connectors | |
| Product | Without Flanges | |
| Number of Positions | 50 Position | |
| Pitch | 2.54 mm | |
| Contact Plating | Gold | |
| Series | EB4 | |
| Compliance | UL | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Packaging | Bulk | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?