Reference Only

DZZ20M0LB191

Carbon Film Resistors - Through Hole 20M 15% HIGH VOLTAGE

Manufacturer:

Mfr Part:
DZZ20M0LB191

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCarbon Film Resistors - Through Hole
SeriesD, G
TypeSpecial Purpose High Voltage Carbon Film Resistor
Termination StyleAxial
Resistance20 MOhms
Power Rating100 W
Tolerance15 %
Voltage Rating125 kV
Diameter2 mm
Length469.9 mm
PackagingBulk
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?