DRTOP100V100100KB Vishay / Sfernice

DRTOP100V100100KB

Planar Resistors - Chassis Mount .

Manufacturer:

Mfr Part:
DRTOP100V100100KB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance10 Ohms, 10 Ohms
Power Rating100 W
Voltage Rating500 V
Tolerance10 %
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length38 mm
Width25 mm
Height12.6 mm
TypePower Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOT-227-4
SeriesRTOP
PackagingBox
Lead Spacing15 mm
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$123.90$6,195.00
Need more?
Contact Us