Reference Only

DG534ADJ-E3

Obsolete
Multiplexer Switch ICs RECOMMENDED ALT DG61

Manufacturer:

Mfr Part:
DG534ADJ-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultiplexer Switch ICs
ProductMultiplexers
Mounting StyleThrough Hole
Package / CasePDIP-20
Number of Channels1 Channel
Supply Voltage - Min10 V
Supply Voltage - Max18 V
Maximum Dual Supply Voltage15 V
On Resistance - Max90 Ohms
On Time - Max300 ns
Off Time - Max175 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Operating Supply Voltage15 V, 18 V
PackagingTube
Bandwidth500 MHz
Pd - Power Dissipation625 mW
Product TypeMultiplexer Switch ICs
Propagation Delay Time300 ns
SubcategorySwitch ICs
Supply Current - Max2 mA
Supply TypeSingle Supply, Dual Supply

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?