Reference Only

DG509AAK/883

Obsolete
Multiplexer Switch ICs Diff. 4 Ch Multiplxr

Manufacturer:

Mfr Part:
DG509AAK/883

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultiplexer Switch ICs
SeriesDG508A_MIL/509A_MIL
ProductMultiplexers
Mounting StyleThrough Hole
Package / CaseCDIP-16
Supply Voltage - Max25 V
Maximum Dual Supply Voltage+/- 22 V
On Resistance - Max400 Ohms
On Time - Max1.5 us
Off Time - Max1 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Operating Supply Voltage15 V
Pd - Power Dissipation900 mW
Product TypeMultiplexer Switch ICs
Propagation Delay Time1000 ns
SubcategorySwitch ICs
Supply Current - Max2.4 mA
Supply TypeSingle Supply, Dual Supply

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?