Reference Only

DG445DJ

Obsolete
Analog Switch ICs RECOMMENDED ALT DG44

Manufacturer:

Mfr Part:
DG445DJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAnalog Switch ICs
Mounting StyleThrough Hole
Package / CaseDIP-16
Number of Channels4 Channel
Configuration4 x SPST
On Resistance - Max85 Ohms
Supply Voltage - Min5 V
Supply Voltage - Max36 V
Minimum Dual Supply Voltage5 V
Maximum Dual Supply Voltage20 V
On Time - Max250 ns
Off Time - Max210 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDG
PackagingTube
Charge Injection- 1 pC
Pd - Power Dissipation450 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max1 uA
Supply TypeSingle Supply, Dual Supply
Switch Continuous Current30 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?