Reference Only

DG429DW-E3

Obsolete
Multiplexer Switch ICs

Manufacturer:

Mfr Part:
DG429DW-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultiplexer Switch ICs
SeriesDG4xx
ProductMultiplexers
Mounting StyleSMD/SMT
Package / CaseSOIC-Wide-18
Number of Channels2 Channel
Supply Voltage - Min0 V
Supply Voltage - Max12 V
Minimum Dual Supply Voltage15 V
Maximum Dual Supply Voltage15 V
On Resistance - Max150 Ohms
On Time - Max300 ns
Off Time - Max300 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Operating Supply Voltage12 V
PackagingTube
Pd - Power Dissipation470 mW
Product TypeMultiplexer Switch ICs
Propagation Delay Time250 ns
SubcategorySwitch ICs
Supply Current - Max100 uA
Supply TypeSingle Supply, Dual Supply

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?