Reference Only

DG412LEDJ-GE3

End of Life
Analog Switch ICs Mono Quad SPST Pd 450mW PDIP-16

Manufacturer:

Mfr Part:
DG412LEDJ-GE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAnalog Switch ICs
Mounting StyleThrough Hole
Package / CasePDIP-16
Number of Channels4 Channel
Configuration4 x SPST
On Resistance - Max26 Ohms
Supply Voltage - Min3 V
Supply Voltage - Max16 V
Minimum Dual Supply Voltage3 V
Maximum Dual Supply Voltage8 V
On Time - Max16 ns
Off Time - Max9 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDG
PackagingTube
Charge Injection6.6 pC
Pd - Power Dissipation900 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max30 mA
Supply TypeSingle Supply, Dual Supply

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?