Reference Only

DG412LDQ-T1

Obsolete
Analog Switch ICs RECOMMENDED ALT DG41

Manufacturer:

Mfr Part:
DG412LDQ-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseTSSOP-16
Number of Channels4 Channel
Configuration4 x SPST
On Resistance - Max33 Ohms
Minimum Dual Supply Voltage15 V
Maximum Dual Supply Voltage15 V
On Time - Max50 ns
Off Time - Max35 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDG
PackagingReel
Charge Injection5 pC
Pd - Power Dissipation450 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max1 uA
Supply TypeSingle Supply, Dual Supply
Switch Continuous Current30 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?