Reference Only

DG412AK

Obsolete
Analog Switch ICs Quad SPST Switch

Manufacturer:

Mfr Part:
DG412AK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAnalog Switch ICs
Mounting StyleThrough Hole
Package / CaseCDIP-16
Number of Channels4 Channel
Configuration4 x SPST
On Resistance - Max35 Ohms
Minimum Dual Supply Voltage15 V
Maximum Dual Supply Voltage15 V
On Time - Max175 ns
Off Time - Max145 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesDG
PackagingTube
Charge Injection5 pC
Pd - Power Dissipation900 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max1 uA
Supply TypeSingle Supply, Dual Supply
Switch Continuous Current30 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?