Reference Only

DG409LEDQ-GE3

Multiplexer Switch ICs Dual 4-Ch Diffrntial Multiplexer 3-16V.

Manufacturer:

Mfr Part:
DG409LEDQ-GE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultiplexer Switch ICs
SeriesDG
ProductMultiplexers
Mounting StyleSMD/SMT
Package / CaseTSSOP-16
Number of Channels4 Channel
Configuration2 x 4:1
Supply Voltage - Min3 V
Supply Voltage - Max16 V
Minimum Dual Supply Voltage3 V
Maximum Dual Supply Voltage8 V
On Resistance - Max92 Ohms
On Time - Max180 ns
Off Time - Max95 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTube
Dual Supply Voltage3 V to 8 V
Operating Supply Voltage3 V to 16 V
Pd - Power Dissipation600 mW
Product TypeMultiplexer Switch ICs
SubcategorySwitch ICs
Supply Current - Max6 uA
Supply TypeSingle Supply, Dual Supply
Switch Voltage - Max12 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 360 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.39$500.40
$1.33$1,436.40
$1.32$3,326.40
$1.28$6,451.20
Need more?
Contact Us