Reference Only

DG409LAK

Obsolete
Multiplexer Switch ICs Low Voltage 4 Chnl Multiplexer

Manufacturer:

Mfr Part:
DG409LAK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultiplexer Switch ICs
ProductMultiplexers
Mounting StyleThrough Hole
Package / CaseCDIP-16
Number of Channels4 Channel
Configuration2 x 4:1
Supply Voltage - Min5 V
Supply Voltage - Max36 V
Minimum Dual Supply Voltage5 V
Maximum Dual Supply Voltage20 V
On Resistance - Max100 Ohms
On Time - Max150 ns
Off Time - Max150 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Operating Supply Voltage5 V to 36 V
Dual Supply Voltage15 V
Pd - Power Dissipation900 mW
Product TypeMultiplexer Switch ICs
SubcategorySwitch ICs
Supply Current - Max500 uA
Supply TypeSingle Supply, Dual Supply
Switch Voltage - Max15 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
TARIC8542399000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?