Reference Only

DG408LDY-T1

Obsolete
Multiplexer Switch ICs RECOMMENDED ALT DG40

Manufacturer:

Mfr Part:
DG408LDY-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultiplexer Switch ICs
SeriesDG
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Number of Channels8 Channel
Configuration1 x 8:1
Supply Voltage - Min5 V
Supply Voltage - Max36 V
Minimum Dual Supply Voltage5 V
Maximum Dual Supply Voltage20 V
On Resistance - Max100 Ohms
On Time - Max150 ns
Off Time - Max150 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Operating Supply Voltage5 V to 36 V
PackagingReel
Dual Supply Voltage15 V
Pd - Power Dissipation600 mW
Product TypeMultiplexer Switch ICs
SubcategorySwitch ICs
Supply Current - Max500 uA
Supply TypeSingle Supply, Dual Supply
Switch Voltage - Max15 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?