Reference Only

DG407DN

Obsolete
Multiplexer Switch ICs RECOMMENDED ALT DG40

Manufacturer:

Mfr Part:
DG407DN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultiplexer Switch ICs
SeriesDG406/7
ProductMultiplexers
Mounting StyleSMD/SMT
Package / CasePLCC-28
Number of Channels2 Channel
Supply Voltage - Min7.5 V
Supply Voltage - Max44 V
Maximum Dual Supply Voltage20 V
On Resistance - Max120 Ohms
On Time - Max600 ns
Off Time - Max300 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Operating Supply Voltage12 V
PackagingTube
Pd - Power Dissipation450 mW
Product TypeMultiplexer Switch ICs
Propagation Delay Time350 ns
SubcategorySwitch ICs
Supply Current - Max500 uA
Supply TypeSingle Supply, Dual Supply

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?