Reference Only

DG406BDN-T1

Obsolete
Multiplexer Switch ICs RECOMMENDED ALT DG40

Manufacturer:

Mfr Part:
DG406BDN-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultiplexer Switch ICs
SeriesDG406B
ProductMultiplexers
Mounting StyleSMD/SMT
Package / CasePLCC-28
Number of Channels1 Channel
Supply Voltage - Min7.5 V
Supply Voltage - Max36 V
Maximum Dual Supply Voltage20 V
On Resistance - Max100 Ohms
On Time - Max125 ns
Off Time - Max94 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Operating Supply Voltage7.5 V to 36 V
PackagingReel
Pd - Power Dissipation450 mW
Product TypeMultiplexer Switch ICs
Propagation Delay Time163 ns
SubcategorySwitch ICs
Supply Current - Max500 uA
Supply TypeSingle Supply, Dual Supply

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
TARIC8536500300
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?