Reference Only

DG3157DL-T1

Obsolete
Analog Switch ICs RECOMMENDED ALT DG31

Manufacturer:

Mfr Part:
DG3157DL-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseSC-70-6
Number of Channels1 Channel
Configuration1 x SPDT
On Resistance - Max15 Ohms
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
On Time - Max2.6 ns
Off Time - Max2.6 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDG
PackagingReel
Charge Injection7 pC
Pd - Power Dissipation250 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max1 uA
Supply TypeSingle Supply
Switch Continuous Current50 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?