Reference Only

DG306AAK/883

Obsolete
Analog Switch ICs Dual DPST Anlg Swtch

Manufacturer:

Mfr Part:
DG306AAK/883

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAnalog Switch ICs
Mounting StyleThrough Hole
Package / CaseCDIP-14
Number of Channels2 Channel
Configuration2 x DPST
On Resistance - Max50 Ohms
Supply Voltage - Min0 V
Supply Voltage - Max15 V
Minimum Dual Supply Voltage15 V
Maximum Dual Supply Voltage15 V
On Time - Max250 ns
Off Time - Max150 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesDG
Charge Injection30 pC
Pd - Power Dissipation825 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max10 uA
Supply TypeSingle Supply, Dual Supply
Switch Continuous Current100 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?