Reference Only

DG2714DL-T1

Obsolete
Analog Switch ICs RECOMMENDED ALT DG27

Manufacturer:

Mfr Part:
DG2714DL-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseSC-70-6
Number of Channels1 Channel
Configuration1 x SPDT
On Resistance - Max1.2 Ohms
Supply Voltage - Min1.5 V
Supply Voltage - Max3.6 V
On Time - Max51 ns
Off Time - Max33 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDG
PackagingReel
Charge Injection9 pC
Pd - Power Dissipation250 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max1 uA
Supply TypeSingle Supply
Switch Continuous Current200 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
TARIC8542399000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?